HARTING Colour Clip, Push Pull for use with Push Pull Industrial Connector
- RS Stock No.:
- 743-361
- Mfr. Part No.:
- 09458400025
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 5 more to save PHP994.10
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP2,483.05
(exc. VAT)
PHP2,781.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP2,483.05 | PHP248.305 | - |
| 5 + | PHP2,284.23 | PHP228.423 | PHP994.10 |
*price indicative
- RS Stock No.:
- 743-361
- Mfr. Part No.:
- 09458400025
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Clip | |
| Accessory Type | Colour Clip | |
| For Use With | Push Pull Industrial Connector | |
| Colour | Violet | |
| Series | Push Pull | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Clip | ||
Accessory Type Colour Clip | ||
For Use With Push Pull Industrial Connector | ||
Colour Violet | ||
Series Push Pull | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING colour clip is an accessory designed for the HARTING PushPull industrial connector, specifically for the receptacle. It facilitates colour coding, enhancing organisation and identification within electrical systems.
Features & Benefits
Colour coding improves identification and organisation of connections
Compact size of 26.8 x 1.6 x 3.25 mm allows for easy integration
Compliant with China RoHS and ELV standards ensures environmental safety
Designed specifically for PushPull connectors guarantees compatibility
Durable construction supports long-term use in industrial applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
What is the colour of this clip?
The clip is violet.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
What is the size of the colour clip?
The size is 26.8 x 1.6 x 3.25 mm.
Related links
- HARTING Colour Clip, Push Pull for use with Push Pull Industrial Connector
- HARTING Colour Clip, HARTING Push Pull for use with Harting PushPull Connectors
- Amphenol Industrial Connector 9/16 in Connector Female, SQD04 Series
- HARTING Clip, Push Pull - V4 for use with Plug
- Amphenol Industrial Connector 5/8 in Connector Female, SQD08 Series
- Amphenol Industrial Connector 7/16 in Connector Male, SQD02 Series
- Amphenol Industrial Connector 1/4 in Connector Female, SQD02 Series
- Amphenol Industrial Connector 7/16 in Connector Female, SQD02 Series
