Panduit Lock In Device, PSL for use with Patch Cord
- RS Stock No.:
- 655-387
- Mfr. Part No.:
- PSL-DCPLE
- Manufacturer:
- Panduit
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP5,405.91
(exc. VAT)
PHP6,054.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 45 unit(s) shipping from October 05, 2026
- Plus 20 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP5,405.91 |
| 10 + | PHP4,973.74 |
*price indicative
- RS Stock No.:
- 655-387
- Mfr. Part No.:
- PSL-DCPLE
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Accessory Type | Lock In Device | |
| Product Type | Ethernet Connector | |
| For Use With | Patch Cord | |
| Colour | Red | |
| Material | Polycarbonate | |
| Series | PSL | |
| Standards/Approvals | standard | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Accessory Type Lock In Device | ||
Product Type Ethernet Connector | ||
For Use With Patch Cord | ||
Colour Red | ||
Material Polycarbonate | ||
Series PSL | ||
Standards/Approvals standard | ||
- COO (Country of Origin):
- CR
The Panduit Lock-In device secures patch cord connections to prevent unauthorized access or accidental removal. Standard device is used when jacks mount flush to the surface. Extended hood protects locking mechanism. Includes 10 red devices and one removal tool.
Color Red
Material Polycarbonate
Related links
- Panduit Lock In Device, PSL for use with Patch Cord
- Panduit Blockout Device, PSL for use with RJ45 Openings
- Panduit Black 1-Lock Lockout Steel 6.6 mm
- Panduit Red 1-Lock Lockout Stainless Steel, Nylon Circuit Breaker Lockout
- Panduit Red 1-Lock Lockout Nylon, Stainless Steel Circuit Breaker Lockout
- Panduit Red 1-Lock Lockout Polypropylene Cord Lockout
- Panduit Red 8-Lock Lockout Lockout Kit
- Legrand Patch Cord 270 mm Lead Length
