Phoenix Contact Connector, VS-08-A-RJ45/MOD-1-IP67-SETLSA for use with Data Connectors, RJ45
- RS Stock No.:
- 487-962
- Mfr. Part No.:
- 1652402
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
PHP12,846.76
(exc. VAT)
PHP14,388.37
(inc. VAT)
- RS Stock No.:
- 487-962
- Mfr. Part No.:
- 1652402
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Mount Frame | |
| Accessory Type | Connector | |
| For Use With | Data Connectors | |
| Material | Copper | |
| Series | VS-08-A-RJ45/MOD-1-IP67-SETLSA | |
| Interface Type | RJ45 | |
| Standards/Approvals | EU REACH, EU RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Mount Frame | ||
Accessory Type Connector | ||
For Use With Data Connectors | ||
Material Copper | ||
Series VS-08-A-RJ45/MOD-1-IP67-SETLSA | ||
Interface Type RJ45 | ||
Standards/Approvals EU REACH, EU RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact RJ45 panel mounting frame is IP67 rated, offering protection against dust and water. It is modular (keystone) and designed for rectangular mounting cutouts, featuring a seal for added durability. The frame comes with a modular RJ45 socket insert, CAT5e compatible, and connects to an LSA terminal. Note that it does not include mounting screws. This frame provides a reliable and secure solution for networking and communication applications.
Copper wire
IP20 rated
Related links
- Phoenix Contact Connector RJ45
- Phoenix Contact Panel Mount Frame RJ45
- Phoenix Contact Panel Mount Frame RJ45
- Phoenix Contact Panel Mount Frame VS-08-A-RJ45/MOD-1-IP20 RJ45 1 Port
- Phoenix Contact Connector RJ45
- Phoenix Contact Corded Dust Cap RJ45
- Phoenix Contact VS-08 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way

