Phoenix Contact Frame, FL for use with SFN Switch And Patch Fields
- RS Stock No.:
- 487-787
- Mfr. Part No.:
- 2891615
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 487-787
- Mfr. Part No.:
- 2891615
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Frame | |
| Accessory Type | Frame | |
| For Use With | SFN Switch And Patch Fields | |
| Colour | Green | |
| Series | FL | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Frame | ||
Accessory Type Frame | ||
For Use With SFN Switch And Patch Fields | ||
Colour Green | ||
Series FL | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Phoenix Contact Green security frame for SFN switch and patch fields provides robust protection, secure installation, and organized cable management while ensuring easy access for maintenance and upgrades.
RoHS compliant
Related links
- Phoenix Contact Frame, FL for use with SFN Switch And Patch Fields
- Phoenix Contact Frame Cover Holder
- Phoenix Contact Frame RJ45
- Phoenix Contact Frame Female Insert
- Phoenix Contact Panel Mount Frame for use with IC 2
- Phoenix Contact Sealing Frame Polyamide Cable Tray Cover 20 mm Depth
- Phoenix Contact FL Series Patch Panel Patch Panel
- Phoenix Contact FL-PP-RJ45/RJ45 Series Patch Panel Patch Panel
