Ethernet Cable

Ethernet cables, also known as LAN cables or network cables, are essential components in network setups, facilitating the transmission of data between devices within a local area network (LAN). In countries like the Philippines and anywhere else, these cables are important in establishing wired connections between computers, routers, switches, and other network-enabled devices, enabling reliable and high-speed data transfers. Ethernet cables come in various categories, such as Cat5e, Cat6, and Cat7, each offering different performance levels and speeds to meet the requirements of different network applications.

Benefits & Features of Ethernet Cables

  • Physical Design: Ethernet cables, including those with ethernet cable wiring, usually comprise twisted pairs of copper wires encased in a protective outer sheath. The predominant types, such as "Category 5e" (Cat 5e) or "Category 6" (Cat 6), can handle speeds up to 1 gigabit per second (Gbps) and 10 Gbps, respectively. These cables, sometimes referred to as ethernet wire, are crucial components in networking setups, facilitating efficient data transmission within local area networks (LANs). While traditional Ethernet cables maintain this design, variations like flat LAN cables.
  • Connectors: Ethernet cables utilize connectors known as "RJ-45 connectors" at each end. These connectors, commonly used in RJ45 ethernet cables, feature eight pins that establish contact with the eight wires housed within the cable. Specifically designed to snap securely into Ethernet ports on various devices, these connectors facilitate reliable data transmission within networks.
  • Ethernet Standards: Ethernet cables conform to a range of standards, including ethernet cable categories like 10BASE-T, 100BASE-TX, and 1000BASE-T. These standards define the maximum data transfer speeds supported by the cables. Additionally, newer specifications such as 10GBASE-T enable even faster data rates, ensuring enhanced network performance. These cables, often referred to as gigabit ethernet cables or gigabit lan cables, play a vital role in modern networking setups by facilitating high-speed data transmission.
  • Cable Length: Ethernet cables have a maximum recommended length which varies depending on the specific standard and cable quality. For instance, the maximum length of Cat 5e ethernet cables should not exceed 100 meters (about 328 feet) for optimal performance. The maximum length for ethernet cables ensures that signals remain strong and stable over the entire length of the table. While shorter cables like a 10 meter LAN cable is less likely to have signal integrity issues, long ethernet cables must be carefully constructed according to specifications to avoid signal degradation and performance issues.
  • PoE (Power over Ethernet): Some Ethernet cables support Power over Ethernet, allowing both data and electrical power to be transmitted over the same cable. This is often used to power devices like IP cameras and VoIP phones.
  • Color Coding: Ethernet cables often adhere to a color coding scheme for the wires inside, ensuring consistency and ease of installation. The most common color code used is TIA/EIA-568-B, which specifies the order of wire pairs within the cable. This standardization enables technicians to quickly identify and match corresponding wires during termination, reducing the likelihood of wiring errors and ensuring reliable network connectivity.

Common Types of Ethernet Cables

Here are some of the most common types of Ethernet cables:

  • Cat 5e (Category 5e): Cat 5e cables are among the most used Ethernet cables. They support data transfer speeds of up to 1 gigabit per second (Gbps) and are suitable for most home and small office network applications.
  • Cat 6 (Category 6): Cat 6 ethernet cables are an improvement over Cat 5e and can handle higher data transfer speeds, up to 10 gigabits per second (Gbps) over shorter distances.
  • Cat 6a (Category 6a): Cat 6a ethernet cables, also known as Cat 6 Augmented, offer even higher data transfer speeds, up to 10 Gbps over longer distances than Cat 6 cables.
  • Cat 7 (Category 7): Cat 7 cables are designed for high-speed networking and offer data transfer speeds of up to 10 Gbps.
  • Cat 8 (Category 8): Cat 8 cables are the latest addition to Ethernet cable categories and are designed for extremely high-speed data transfer.
  • Cat 8.1 (Category 8.1): Cat 8.1 is a variant of Cat 8 cables designed for use in residential and commercial applications. It supports data transfer speeds of up to 25 Gbps.

Choosing the Right Ethernet Cable

When selecting the right type of Ethernet cable, it's crucial to consider various factors such as the network environment, required distance, speed requirements, and budget constraints. For shorter distances and basic networking needs, Cat 5e cables are cost-effective and widely used, offering speeds of up to 1 gigabit per second (Gbps).

However, for higher speeds and longer distances, Cat 6 or Cat 6a ethernet cables may be more suitable, albeit at a slightly higher cost. These ethernet cables support speeds of up to 10 Gbps and provide better performance over longer distances. Cat 7 and Cat 8 cables offer even higher speeds, but they come with a higher price tag and are typically reserved for specialized applications where extreme speed and performance are required. Ultimately, the choice between the types of LAN cables depends on balancing performance requirements with pricing.

Troubleshooting Common Issues with Ethernet Cables

Here's a brief overview of common issues with Ethernet cables and how to resolve them:

Visible Damage to the Cable:

  • Symptoms: No connectivity, intermittent connectivity, or slower network speeds.
  • Causes: Cuts, frays, tears, kinks, or severe bends in the cable.
  • Solutions: Visually inspect the cable for damage and replace it if necessary.

Poor or Loose Connections:

  • Symptoms: Intermittent or no connectivity.
  • Causes: RJ-45 wires not fully clicked into place, worn-out or damaged connectors.
  • Solutions: Reseat the connectors or replace the cable if connectors are damaged.

Improper Cable Handling:

  • Symptoms: Connectivity issues, reduced network performance.
  • Causes: Cables coiled too tightly, bent at sharp angles, stretched, or pinched, causing poor ethernet cord connection poor ethernet cable connection.
  • Solutions: Reroute cables to avoid sharp bends, provide slack to prevent stretching, and replace pinched cables. Color-code so you know which cable requires rectification.

Cable Length Exceeding Standard:

  • Symptoms: Degraded signal quality, reduced speed, or loss of connection.
  • Causes: Using an ethernet cable longer than the recommended maximum length (typically 100 meters).
  • Solutions: Ensure cable runs are within standard limits; use repeaters or switches for longer runs.

Environmental Exposure:

  • Symptoms: Corrosion, degraded performance.
  • Causes: Exposure to moisture, extreme temperatures, or UV light without suitable outdoor-rated cables.
  • Solutions: Use outdoor-rated cables or lan cables for exposed areas, reroute cables to less exposed areas, or use protective conduit.

These tips will keep your Ethernet connection running smoothly, so you can enjoy a reliable network experience.

RS Philippines Range of Ethernet Cables

Are you looking for a wide selection of Ethernet cables to suit your networking needs? RS Philippines has you covered. From standard cat 5 to cat 5e, cat 6 cables to specialty options, we offer a diverse range to meet various requirements. Don't hesitate to contact us for assistance with cable types, pricing or any other enquiries.

5451 Products showing for Ethernet Cable

Subtotal (1 reel of 100 metres)
PHP7,211.22(exc. VAT)
PHP7,211.22/reel
Subtotal (1 unit)
PHP294.15(exc. VAT)
PHP294.15/unit
Subtotal (1 unit)
PHP3,950.17(exc. VAT)
PHP3,950.17/unit
Subtotal (1 unit)
PHP467.99(exc. VAT)
PHP467.99/unit
Subtotal (1 unit)
PHP320.39(exc. VAT)
PHP320.39/unit
Subtotal (1 unit)
PHP305.21(exc. VAT)
PHP305.21/unit
Subtotal (1 unit)
PHP267.77(exc. VAT)
PHP267.77/unit
Subtotal (1 unit)
PHP609.45(exc. VAT)
PHP609.45/unit
Subtotal (1 unit)
PHP3,807.77(exc. VAT)
PHP3,807.77/unit
Subtotal (1 unit)
PHP366.77(exc. VAT)
PHP366.77/unit
Subtotal (1 unit)
PHP2,465.37(exc. VAT)
PHP2,465.37/unit
Subtotal (1 unit)
PHP816.16(exc. VAT)
PHP816.16/unit
Subtotal (1 reel of 100 metres)
PHP47,012.70(exc. VAT)
PHP470.127/metre
Subtotal (1 unit)
PHP616.02(exc. VAT)
PHP616.02/unit
Subtotal (1 unit)
PHP254.82(exc. VAT)
PHP254.82/unit
Subtotal (1 unit)
PHP599.16(exc. VAT)
PHP599.16/unit
Subtotal (1 unit)
PHP775.26(exc. VAT)
PHP775.26/unit
Subtotal (1 unit)
PHP165.07(exc. VAT)
PHP165.07/unit
Subtotal (1 unit)
PHP954.42(exc. VAT)
PHP954.42/unit
Subtotal (1 reel of 100 metres)
PHP5,242.56(exc. VAT)
PHP5,242.56/reel
Results per page

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy