Phoenix Contact Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 265-9045
- Mfr. Part No.:
- 1423032
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP593.69
(exc. VAT)
PHP664.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 53 unit(s) shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP593.69 |
*price indicative
- RS Stock No.:
- 265-9045
- Mfr. Part No.:
- 1423032
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 300mm | |
| Standards/Approvals | EAC ID: 19060508 and B.00385/20 | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Cable Length 300mm | ||
Standards/Approvals EAC ID: 19060508 and B.00385/20 | ||
Voltage 72V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact preassembled data cable has IP20 degree of protection.
8 number of connection
Related links
- Phoenix Contact Male 4 way Plug to Female 4 way M8 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 300 mm
- Phoenix Contact Male 3 way Threaded to Female 3 way M12 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 2 way Female 2 way Bus Cable, 300 mm
- Phoenix Contact Male 5 way M12 to Female 5 way M8 Bus Cable, 300 mm
- Phoenix Contact Male 4 way M12 to Female 4 way M12 300 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 300 mm
