Phoenix Contact Sensor Actuator Cable, 10 m
- RS Stock No.:
- 265-9027
- Mfr. Part No.:
- 1403934
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP2,342.02
(exc. VAT)
PHP2,623.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,342.02 |
*price indicative
- RS Stock No.:
- 265-9027
- Mfr. Part No.:
- 1403934
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Standards/Approvals | EAC Approval ID: 19060508, EAC Approval ID: B.00385/20 | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Standards/Approvals EAC Approval ID: 19060508, EAC Approval ID: B.00385/20 | ||
Voltage 72V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Network cable is assembled Ethernet cable type.
4-pair shielded
26 AWG stranded
Water blue color
IP20 degree of protection
Related links
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 19 way M23 to 19 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 10 m
