Phoenix Contact Cat5 Cable Assembly, 1 m, Green RJ45 Male to RJ45 Male, SF/UTP PVC
- RS Stock No.:
- 916-925
- Mfr. Part No.:
- 1112817
- Manufacturer:
- Phoenix Contact
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,703.93
(exc. VAT)
PHP1,908.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,703.93 | - |
| 10 + | PHP1,567.46 | 8% |
*price indicative
- RS Stock No.:
- 916-925
- Mfr. Part No.:
- 1112817
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Assembly | |
| Cable Length | 1m | |
| LAN Category | Cat5 | |
| Shield Type | SF/UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | CE | |
| Voltage | 72V | |
| Series | 1113 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Assembly | ||
Cable Length 1m | ||
LAN Category Cat5 | ||
Shield Type SF/UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals CE | ||
Voltage 72V | ||
Series 1113 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Data Cable preassembled is designed to deliver reliable connectivity for industrial applications, ensuring efficient data transmission up to 100 Mbps across utilities like PROFINET and EtherCAT.
Features a robust PVC cable Ideal for flexible installations
Provides worldwide approvals with CE, UL, WEEE, and EAC certifications
Incorporates 360° shielding for optimal EMC properties
Ensures secure connections with a reliable locking clip mechanism
Related links
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
