Phoenix Contact Cat5 Cable Assembly, 500 mm, Water blue M12 Female to RJ45 Male, Shielded Polyurethane
- RS Stock No.:
- 897-174
- Mfr. Part No.:
- 1404205
- Manufacturer:
- Phoenix Contact
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,797.87
(exc. VAT)
PHP4,253.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,797.87 | - |
| 10 + | PHP3,493.60 | 8% |
*price indicative
- RS Stock No.:
- 897-174
- Mfr. Part No.:
- 1404205
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Assembly | |
| Cable Length | 500mm | |
| LAN Category | Cat5 | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Water blue | |
| Standards/Approvals | RoHS | |
| Voltage | 48V | |
| Series | 14042 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Assembly | ||
Cable Length 500mm | ||
LAN Category Cat5 | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Polyurethane | ||
Jacket Colour Water blue | ||
Standards/Approvals RoHS | ||
Voltage 48V | ||
Series 14042 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact circular connector offers reliable device connectivity, designed for rear mounting applications with robust IP67/IP20 protection. Ideal for accommodating versatile industrial environments, ensuring Steadfast performance in device connection technology.
Features a degree of protection rated at IP67/IP20, safeguarding against environmental hazards
Supports data transmission speeds up to 100 Mbps, enhancing network efficiency
Equipped with a straight cable outlet, facilitating easy installation in tight spaces
Constructed with materials ensuring a flammability rating of V0, promoting safety standards
Related links
- Phoenix Contact Cat5 Cable Assembly Water blue M12 Female to RJ45 Male, Shielded Polyurethane
- Phoenix Contact VS Cat5e Cable Assembly Blue M12 to Male RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Blue M12 Male to M12 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Blue M12 Male to RJ45 Male, Shielded Polyurethane
- HARTING Cat5 Cable Assembly Black M12 Male to RJ45 Female, Shielded Elastomer
- Phoenix Contact Cat5 Cable Blue M12 Male to Free Cable End, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Blue M12 Male to Free Cable End, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Red M12 Male to RJ45 Male, Shielded Polyurethane
