Molex 12010, 2 m Cable Assembly, Blue RJ45 to Male RJ45 Male PVC

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP29,373.12

(exc. VAT)

PHP32,897.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP29,373.12PHP2,937.312

*price indicative

RS Stock No.:
816-967
Mfr. Part No.:
1201080007
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

12010

Cable Length

2m

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

PVC

Jacket Colour

Blue

COO (Country of Origin):
MX
The Molex double-ended RJ-45 cordset is designed for industrial Ethernet applications, providing reliable connectivity with male connectors at both ends for straightforward installations.

4 poles and a performance category of 5e ensure effective data transmission

Teal unshielded PVC cable offers a Durable and flexible solution for various environments

Cable length of 2.0m (6.56') and a diameter of 6.35mm (.250') for versatile installations

Built to operate within a temperature range of -20° to +75°C, ensuring functionality in diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy