RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 20 m, Green, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-513
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP1,613.00
View bulk pricing optionsSubtotal (1 unit)*
PHP2,018.60
(exc. VAT)
PHP2,260.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,018.60 | - |
| 10 + | PHP1,857.30 | PHP1,613.00 |
*price indicative
- RS Stock No.:
- 778-513
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 20m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Green | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 20m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Green | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 20 m Ethernet Cable, RJ45 Male to Male
The RS PRO Ethernet Cable is a high-performance networking solution designed for reliable data transmission over a 20-meter distance. With RJ45 male connectors on both ends, this cable is Ideal for connecting network devices in various environments. The low smoke zero halogen jacket ensures safety and minimal toxic emissions in case of fire.
Features and Benefits
Cable Length: 20 m for extended reach in networking setups
Connector Type: RJ45 male to male for secure and universal connections
Jacket Material: Low smoke zero halogen for enhanced safety
Shield Type: S/FTP shielding for superior protection against electromagnetic interference
Jacket Colour: Green for easy identification and organisation
Standards Compliance: Meets EIA/TIA 568 and other international standards for assured quality and performance
Connector Type: RJ45 male to male for secure and universal connections
Jacket Material: Low smoke zero halogen for enhanced safety
Shield Type: S/FTP shielding for superior protection against electromagnetic interference
Jacket Colour: Green for easy identification and organisation
Standards Compliance: Meets EIA/TIA 568 and other international standards for assured quality and performance
Applications
Data centres
Office networking
Industrial automation
Home networking
Office networking
Industrial automation
Home networking
Additional Information
Complies with RoHS standards for environmental safety
Suitable for use in environments requiring low smoke emissions
Suitable for use in environments requiring low smoke emissions
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Green, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, S/FTP Low Smoke Zero
