RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 20 m, Yellow, S/FTP PVC

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,883.11

(exc. VAT)

PHP2,109.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP1,883.11
10 +PHP1,732.30

*price indicative

RS Stock No.:
778-508
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Series

RS PRO

LAN Category

Cat6a

Cable Length

20m

Shield Type

S/FTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Yellow

Jacket Material

PVC

Standards/Approvals

EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024

COO (Country of Origin):
VN

RS PRO 20 m Ethernet Cable, RJ45 Male to Male


The RS PRO Ethernet Cable is designed for high-speed data transmission and reliable network connectivity. With a length of 20 metres, this cable is Ideal for extended connections in professional and industrial environments. Its robust construction ensures durability and consistent performance.

Features and Benefits


Length: 20 metres for extended reach and flexibility in installations
Connector Type: RJ45 Male to Male for secure and standardised connections
Jacket Material: Polyvinyl Chloride for enhanced durability and protection
Jacket Colour: Yellow for easy identification and organisation
Shield Type: S/FTP shielding for superior protection against electromagnetic interference
Standards Compliance: Meets EIA/TIA 568 and other international standards for quality assurance

Applications


Data centres
Industrial automation
Office networking
Telecommunications

Additional Information


Complies with RoHS standards for environmental safety
Suitable for use in structured cabling systems as per ISO/IEC 11801 standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy