Sanwa Supply KB Cat7a Ethernet Cable RJ45 Male to RJ45 Male, 10 m, Blue, Shielded Low Smoke Zero Halogen
- RS Stock No.:
- 763-730
- Mfr. Part No.:
- KB-T7A-10BL
- Manufacturer:
- Sanwa Supply
Subtotal (1 unit)*
PHP6,180.79
(exc. VAT)
PHP6,922.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,180.79 |
*price indicative
- RS Stock No.:
- 763-730
- Mfr. Part No.:
- KB-T7A-10BL
- Manufacturer:
- Sanwa Supply
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanwa Supply | |
| Product Type | Ethernet Cable | |
| Series | KB | |
| Cable Length | 10m | |
| LAN Category | Cat7a | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sanwa Supply | ||
Product Type Ethernet Cable | ||
Series KB | ||
Cable Length 10m | ||
LAN Category Cat7a | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Sanwa Supply KB Cat7a Ethernet Cable RJ45 Male to RJ45 Male Blue, Shielded Low Smoke Zero Halogen
- Sanwa Supply KB Cat7a Ethernet Cable RJ45 Male to RJ45 Male Blue, Shielded Low Smoke Zero Halogen
- Sanwa Supply KB Cat7a Ethernet Cable RJ45 Male to RJ45 Male Blue, Shielded Low Smoke Zero Halogen
- Sanwa Supply KB Cat7a Ethernet Cable RJ45 Male to RJ45 Male Blue, Shielded Low Smoke Zero Halogen
- Sanwa Supply KB Cat7a Ethernet Cable RJ45 Male to RJ45 Male Blue, Shielded Low Smoke Zero Halogen
- Sanwa Supply KB Cat7a Ethernet Cable RJ45 Male to RJ45 Male Blue, Shielded Low Smoke Zero Halogen
- Sanwa Supply KB Cat7a Ethernet Cable RJ45 Male to RJ45 Male Blue, Shielded Low Smoke Zero Halogen
- RS PRO Cat7a Ethernet Cable Grey, Shielded Low Smoke Zero Halogen
