Teltonika PR, 1.5 m Ethernet Cable, White Unscreened Polyvinyl Chloride Sheath
- RS Stock No.:
- 756-403
- Mfr. Part No.:
- PR2LA15B
- Manufacturer:
- Teltonika
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP182.95
(exc. VAT)
PHP204.90
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from September 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP182.95 |
| 10 - 49 | PHP179.21 |
| 50 - 99 | PHP173.88 |
| 100 + | PHP164.28 |
*price indicative
- RS Stock No.:
- 756-403
- Mfr. Part No.:
- PR2LA15B
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Ethernet Cable | |
| Series | PR | |
| Cable Length | 1.5m | |
| Sub Type | Ethernet Cable | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | White | |
| Conductor Type | Stranded | |
| Standards/Approvals | RoHS | |
| Conductor Material | Polyvinyl Chloride | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Ethernet Cable | ||
Series PR | ||
Cable Length 1.5m | ||
Sub Type Ethernet Cable | ||
Screened/Unscreened Unscreened | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour White | ||
Conductor Type Stranded | ||
Standards/Approvals RoHS | ||
Conductor Material Polyvinyl Chloride | ||
Number of Cores 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
Related links
- StarTech.com White, Unshielded 4 Unscreened Polyvinyl Chloride Sheath
- RS PRO White RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO White RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- StarTech.com N6PAT White, Shielded Unscreened Polyvinyl Chloride Sheath
- StarTech.com N6PATC10MWH White, Unshielded Unscreened Polyvinyl Chloride Sheath
- Phoenix Contact M12 1.5 m Ethernet Cable, Black Screened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Green Screened Polyvinyl Chloride Sheath
- StarTech.com White Polyvinyl Chloride Sheath Unscreened, Unshielded
