HARTING Cat5 Cable, 50 m, Black Unterminated Unterminated, Braid, Foil Polyolefin
- RS Stock No.:
- 742-289
- Mfr. Part No.:
- 09456000178
- Manufacturer:
- HARTING
N
Subtotal (1 unit)*
PHP48,927.95
(exc. VAT)
PHP54,799.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,927.95 |
*price indicative
- RS Stock No.:
- 742-289
- Mfr. Part No.:
- 09456000178
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat5 Cable | |
| LAN Category | Cat5 | |
| Cable Length | 50m | |
| Shield Type | Braid, Foil | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | Polyolefin | |
| Jacket Colour | Black | |
| Standards/Approvals | UN/ECE-R 118 | |
| Series | 9456 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat5 Cable | ||
LAN Category Cat5 | ||
Cable Length 50m | ||
Shield Type Braid, Foil | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material Polyolefin | ||
Jacket Colour Black | ||
Standards/Approvals UN/ECE-R 118 | ||
Series 9456 | ||
- COO (Country of Origin):
- CH
The HARTING Ha-VIS EtherRail stranded railway cords are Cat. 5, 4-wire cables designed for robust performance in demanding environments. Their construction ensures reliable data transmission while meeting stringent safety and compliance standards, making them Ideal for railway applications.
Features & Benefits
Robust design enhances durability in demanding environments
Fire protection according to EN 45 545-1, -2 and -5 ensures safety in transit
Flame-retardant and heat resistant according to DIN 5510 (1-4) and EN 50 264-1 improves fire safety
UV protected to withstand outdoor exposure without degradation
RoHS compliant to meet environmental regulations
Halogen free reduces toxic emissions in case of fire
Small diameter permits easy RJ45 assembly for versatile connectivity
Shielded construction minimises electromagnetic interference for reliable signal integrity
Maximum operating temperature of 85 °C supports a wide range of applications
Minimum operating temperature of -40 °C ensures performance in extreme conditions
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in railway environments
Employed in manufacturing and assembly lines for efficient connectivity
Installed in outdoor electrical enclosures to protect against environmental factors
Used in telecommunications and signal transmission for robust communication
What is the maximum operating temperature for this cable?
The maximum operating temperature is 85 °C.
Is this product compliant with environmental regulations?
Yes, it is RoHS compliant and halogen free.
Can this cable be used in outdoor applications?
Yes, it is UV protected for outdoor use.
Related links
- HARTING Cat5 Cable Black Unterminated Unterminated Foil Polyolefin
- HARTING Cat5 Cable Black Unterminated Unterminated Unterminated, Foil Polyolefin
- HARTING Cat5 Cable Black Unterminated Unterminated Unterminated, Foil Polyolefin
- HARTING Cat5 Cable Black Unterminated Unterminated, Shielded Polyolefin
- HARTING Cat5 Cable Black Unterminated Unterminated Unterminated, Foil Polyolefin
- HARTING Cat5 Ethernet Cable Black Unterminated Unterminated, Braid Cross Linked Polyolefin Copolymer
- HARTING Cat5 Cable Black Unterminated Unterminated, Shielded Polyolefin
- HARTING Cat5 Ethernet Cable Blue Unterminated Unterminated, Braid Cross Linked Polyolefin Copolymer
