HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 7.5 m, Yellow, Shielded PUR

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP54,654.92

(exc. VAT)

PHP61,213.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP54,654.92PHP5,465.492

*price indicative

RS Stock No.:
739-600
Mfr. Part No.:
09488447745075
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

VarioBoot

Product Type

Cable Assembly

Cable Length

7.5m

LAN Category

Cat6a

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PUR

Jacket Colour

Yellow

Standards/Approvals

UL 1863 DUXR.E470046

COO (Country of Origin):
LV
The HARTING CAT6a cable assembly is designed for high-speed data transmission, featuring pre-assembled RJ45 connectors on both ends. Its robust construction ensures reliable performance in various environments, making it Ideal for industrial applications.

Features & Benefits


Cable assemblies provide a complete solution for immediate use

Pre-assembled on both sides simplifies installation and reduces setup time

Copper cable (round) ensures optimal conductivity and performance

Wiring 1:1 maintains signal integrity for reliable data transmission

Halogen-free and oil-resistant materials enhance safety and durability

Cable length of 7.5 m offers flexibility for various installation scenarios

Jacket material MADE of polyurethane provides excellent abrasion resistance

Complies with multiple standards including RoHS and IEC 61156-6 for quality assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for telecommunications and signal transmission

What is the cable length of this assembly?


The cable length is 7.5 m.

Is this product compliant with environmental standards?


Yes, it complies with China RoHS, ELV Status, and other relevant standards.

What type of connectors does this cable assembly use?


It uses male RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy