CONEC 17-100 Cat5e Ethernet Cable, 2 m, Unshielded, Black, Polyamide
- RS Stock No.:
- 297-081
- Mfr. Part No.:
- 17-10003
- Manufacturer:
- CONEC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,290.17
(exc. VAT)
PHP1,444.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,290.17 |
| 10 + | PHP1,186.74 |
*price indicative
- RS Stock No.:
- 297-081
- Mfr. Part No.:
- 17-10003
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | Ethernet Cable | |
| Series | 17-100 | |
| Cable Length | 2m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unshielded | |
| Jacket Material | Polyamide | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EIA/TIA-568-B.2, RoHS | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type Ethernet Cable | ||
Series 17-100 | ||
Cable Length 2m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unshielded | ||
Jacket Material Polyamide | ||
Jacket Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EIA/TIA-568-B.2, RoHS | ||
- COO (Country of Origin):
- CZ
The CONEC RJ45 Cat. 5e Ethernet Patch Cords are designed for industrial network connections. It has unshielded cable plugs. Its circular bayonet coupling and molded plugs ensure a durable connection
2 meter length
IP67 Protection
Plastic
Solid black cable
Related links
- CONEC 17-100 Cat5e Ethernet Cable Unshielded Polyamide
- CONEC 17-100 Cat5e Ethernet Cable Screened Polyamide
- CONEC 17-100 Cat5e Ethernet Cable Black, Polyamide
- CONEC 17-101 Cat5e Ethernet Cable Unshielded Polyamide
- CONEC 17-101 Cat5e Ethernet Cable Unshielded Polyamide
- CONEC 17-100 Cat5e Ethernet Cable Unscreened Nylon Polyamide
- CONEC 17-100 Cat5e Ethernet Cable Unscreened Polyvinyl Chloride Metallised ABS, Die Cast
- CONEC 17-101 Cat5e Ethernet Cable Black, Polyamide
