Subtotal (1 unit)*
PHP6,989.68
(exc. VAT)
PHP7,828.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,989.68 |
*price indicative
- RS Stock No.:
- 800-792
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rail | |
| Sub Type | Rail | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| External Depth | 70mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Height | 717mm | |
| External Width | 500μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rail | ||
Sub Type Rail | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
External Depth 70mm | ||
EN 61340-5-1 Compliant Yes | ||
External Height 717mm | ||
External Width 500μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO bin rail is a robust and practical accessory for ESD modular workstations, designed to keep containers and tools organized and within reach. Made from 2.5 mm thick sheet metal, it offers exceptional strength, even under frequent use. With a load capacity of up to 10 kg, the rail safely supports containers, trays, and baskets for efficient material handling. This rail enhances productivity by maintaining a clean, organized, and accessible work environment.
Half width bin rail
Designed to safely discharge static electricity
Protect electronic components from electrostatic discharge events
Robust construction for enhanced durability
Related links
- RS PRO 0 Drawer Rail
- RS PRO 0 Drawer Perforated Panel
- RS PRO 0 Drawer Shelf
- RS PRO 0 Drawer ESD Cabinet
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
