RS PRO 0 Drawer Shelf

N

Subtotal (1 unit)*

PHP13,833.40

(exc. VAT)

PHP15,493.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP13,833.40

*price indicative

RS Stock No.:
800-884
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Shelf

Product Type

Shelf

Drawers per Cabinet

0

Compartments per Insert

0

External Depth

300mm

EN 61340-5-1 Compliant

Yes

External Height

740mm

External Width

0.5in

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The RS PRO ESD full-width shelf is MADE of 25 mm dissipative board, identical to the material used for the worktop, ensuring full protection against electrostatic discharges. Mounted fixed in a horizontal position, it provides a solid surface for storing tools, components, and materials needed during work. The shelf meets the requirements of modern workspaces with elevated ESD standards.

Dimension 740 x 300 mm

Designed to safely discharge static electricity

Robust construction for ensures durability and stability

Related links