Subtotal (1 unit)*
PHP201,813.72
(exc. VAT)
PHP226,031.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP201,813.72 |
*price indicative
- RS Stock No.:
- 800-669
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Door Cabinet | |
| Product Type | Cabinet | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| External Depth | 500mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Height | 1m | |
| External Width | 1m | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Door Cabinet | ||
Product Type Cabinet | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
External Depth 500mm | ||
EN 61340-5-1 Compliant Yes | ||
External Height 1m | ||
External Width 1m | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- PL
The RS PRO ESD cabinet is a specialized storage unit designed to safely house sensitive electronic components in electrostatically protected areas. Constructed from high-quality steel and panels MADE of 25 mm thick double-sided antistatic, dissipative material with a graphite additive, it effectively prevents electrostatic discharge. The surface is covered with a Durable melamine layer, ensuring both ESD protection and resistance to wear. The cabinet features two lockable doors for secure storage and is equipped with self-levelling glides, providing stability on uneven floors. This makes it an Ideal and reliable storage solution for ESD-sensitive environments.
Dimensions 1000x1000x500 mm
3 shelves
Designed to safely discharge static electricity
Robust construction for enhanced durability
