Dormer End Mill, 12 mm Cutter, Carbide, 12mm Shank, 26 mm Cut Length
- RS Stock No.:
- 729-142
- Mfr. Part No.:
- S76512.0
- Manufacturer:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
PHP12,056.43
(exc. VAT)
PHP13,503.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,056.43 |
*price indicative
- RS Stock No.:
- 729-142
- Mfr. Part No.:
- S76512.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 12mm | |
| Product Type | End Mill | |
| Cut Length | 26mm | |
| Number of Flutes | 4 | |
| Material | Carbide | |
| Overall Length | 75mm | |
| Shank Type | Cylindrical | |
| Flute Type | Helical | |
| Shank Diameter | 12mm | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 12mm | ||
Product Type End Mill | ||
Cut Length 26mm | ||
Number of Flutes 4 | ||
Material Carbide | ||
Overall Length 75mm | ||
Shank Type Cylindrical | ||
Flute Type Helical | ||
Shank Diameter 12mm | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer Roughing End Mill with NR regular coarse pitch profile and 45° chamfered corner edges is built to Dormer Pramet standard. Made from solid carbide and enhanced with AlCrN coating, it offers durability and precision. With a 40° helix featuring differential pitch and a 10° rake angle, it is Ideal for efficient shoulder milling in steels, stainless steels, cast-iron and high-temperature alloys.
Aluminium Chromium Nitride Coating
Hard Material Solid Carbide
Coarse Pitch Asymmetrical Rounded Profile Chip breaker
40° Helix Angle Flute
Related links
- Dormer End Mill Carbide 26 mm Cut Length
- Dormer End Mill Solid Carbide 26 mm Cut Length
- Dormer End Mill High Speed Steel 26 mm Cut Length
- Dormer End Mill High Speed Steel 26 mm Cut Length
- Dormer End Mill High Speed Steel 26 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 26 mm Cut Length
- Dormer End Mill Carbide 75 mm Cut Length
- Dormer End Mill Carbide 50 mm Cut Length
