Dormer End Mill, 12 mm Cutter, Carbide, 12mm Shank, 50 mm Cut Length
- RS Stock No.:
- 729-380
- Mfr. Part No.:
- S71412.0
- Manufacturer:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
PHP8,739.44
(exc. VAT)
PHP9,788.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,739.44 |
*price indicative
- RS Stock No.:
- 729-380
- Mfr. Part No.:
- S71412.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 12mm | |
| Product Type | End Mill | |
| Cut Length | 50mm | |
| Number of Flutes | 3 | |
| Material | Carbide | |
| Overall Length | 100mm | |
| Shank Type | Cylindrical | |
| Shank Diameter | 12mm | |
| Flute Type | Helical | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 12mm | ||
Product Type End Mill | ||
Cut Length 50mm | ||
Number of Flutes 3 | ||
Material Carbide | ||
Overall Length 100mm | ||
Shank Type Cylindrical | ||
Shank Diameter 12mm | ||
Flute Type Helical | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer End Mill is a precision-engineered solid carbide tool designed for high-efficiency slot milling. Its AlCrN coating provides exceptional thermal stability and wear resistance across diverse materials including stainless steel and high-temperature alloys.
Two flute design with 2mm diameter and 40 degree helix
Solid carbide substrate with protective AlCrN coating
Features a 3mm plain shank for secure tool holding
Optimised 10 degree rake angle for efficient chip evacuation
Related links
- Dormer End Mill Carbide 50 mm Cut Length
- Dormer End Mill Carbide 26 mm Cut Length
- Dormer End Mill Carbide 25 mm Cut Length
- Dormer End Mill Carbide 75 mm Cut Length
- Dormer End Mill Carbide 45 mm Cut Length
- Dormer End Mill Carbide 30 mm Cut Length
- Dormer End Mill Carbide 16 mm Cut Length
- Dormer End Mill Carbide 42 mm Cut Length
