Dormer End Mill, Solid Carbide
- RS Stock No.:
- 637-498
- Mfr. Part No.:
- S991SET933
- Manufacturer:
- Dormer
Subtotal (1 set)*
PHP10,703.16
(exc. VAT)
PHP11,987.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP10,703.16 |
*price indicative
- RS Stock No.:
- 637-498
- Mfr. Part No.:
- S991SET933
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Number of Flutes | 3 | |
| Number of Pieces | 6 | |
| Material | Solid Carbide | |
| Centre Cutting | Yes | |
| Finish | Bright, Titanium Aluminium Nitride, Alcrona | |
| Standards/Approvals | ISO 13399/999 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Number of Flutes 3 | ||
Number of Pieces 6 | ||
Material Solid Carbide | ||
Centre Cutting Yes | ||
Finish Bright, Titanium Aluminium Nitride, Alcrona | ||
Standards/Approvals ISO 13399/999 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer 6-piece solid carbide slot drill set designed for general-purpose milling across a wide range of materials. With a 3-flute configuration and TiAlN coating, these tools deliver reliable performance, excellent chip evacuation, and extended tool life in standard machining operations.
3 flute design enhances rigidity and chip flow
30 degree helix angle supports smooth cutting and surface finish
Ideal for use on most standard milling machines
Related links
- Dormer End Mill, Solid Carbide
- Dormer End Mill Solid Carbide 30 mm Cut Length
- Dormer End Mill Carbide 13 mm Cut Length
- Dormer End Mill Carbide 30 mm Cut Length
- Dormer End Mill Solid Carbide 6 mm Cut Length
- Dormer End Mill Solid Carbide, 25mm Shank
- Dormer End Mill Solid Carbide 22 mm Cut Length
- Dormer End Mill Solid Carbide 21 mm Cut Length
