Dormer End Mill, Solid Carbide

Subtotal (1 set)*

PHP10,013.05

(exc. VAT)

PHP11,214.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +PHP10,013.05

*price indicative

RS Stock No.:
637-497
Mfr. Part No.:
S991SET922
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

End Mill

Number of Flutes

5

Material

Solid Carbide

Number of Pieces

6

Centre Cutting

Yes

Finish

Titanium Aluminium Nitride, Alcrona, Bright

Standards/Approvals

ISO 13399/999

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Professional-grade 6-piece solid carbide end mill set, tailored for high-precision milling across a range of standard applications. Built with durable materials and dimensional consistency, each tool offers dependable performance for general machining in various materials and conditions.

S922 profile ensures consistent geometry and cutting reliability

Compatible with machines that support ISO and ANSI specifications

Engineered for extended service life under standard cutting parameters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy