Schneider Electric NSYCUF400R Series Enclosure Ventilation, 370 mm H, 50 mm D, 55mm W, For Use With ClimaSys CU cooling
- RS Stock No.:
- 871-206
- Mfr. Part No.:
- NSYCUF400R
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 5 units)*
PHP3,214.59
(exc. VAT)
PHP3,600.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,214.59 | PHP642.918 |
*price indicative
- RS Stock No.:
- 871-206
- Mfr. Part No.:
- NSYCUF400R
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Ventilation | |
| Series | NSYCUF400R | |
| Width | 55mm | |
| Height | 370mm | |
| Length | 50mm | |
| Depth | 50mm | |
| Material | Polyurethane Foam | |
| For Use With | ClimaSys CU cooling unit | |
| Quantity | 5Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Ventilation | ||
Series NSYCUF400R | ||
Width 55mm | ||
Height 370mm | ||
Length 50mm | ||
Depth 50mm | ||
Material Polyurethane Foam | ||
For Use With ClimaSys CU cooling unit | ||
Quantity 5Per Pack | ||
- COO (Country of Origin):
- IT
The Schneider Electric filter is designed for efficient Air management in cooling systems, ensuring optimal functionality for specified applications.
Utilises polyurethane foam for effective Air filtration
Compatible with ClimaSys CU cooling units, ensuring seamless integration
Each set contains five filters for extended utility
Dimensions provided for ensuring suitable fit and installation
Offers an 18-month warranty for peace of mind
Related links
- Schneider Electric ClimaSys Series Aluminium Filter for Use with ClimaSys ClimaSys CU Cooling Unit 20 mm x 370 mm x
- Schneider Electric ClimaSys Series Aluminium Filter for Use with ClimaSys ClimaSys CU Cooling Unit
- Schneider Electric ClimaSys Series Stainless Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 1.07 m x 1.07
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 1.07 m x 1.07
- Schneider Electric ClimaSys Series Stainless Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 522 mm x 522
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 522 mm x 522
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Enclosure for Use with ClimaSys CU Cooling Unit 420
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Kit for Use with ClimaSys CU Cooling Unit 75 mm x 420 mm x
