Schneider Electric NSYCUACC004DG Series Filter, 380 mm H, 5 mm D, 470mm W, For Use With Cooling Unit

N

Subtotal (1 pack of 5 units)*

PHP45,571.26

(exc. VAT)

PHP51,039.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP45,571.26PHP9,114.252

*price indicative

RS Stock No.:
871-203
Mfr. Part No.:
NSYCUACC004DG
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Filter

Series

NSYCUACC004DG

Width

470mm

Height

380mm

Depth

5mm

Material

Polyolefin

For Use With

Cooling Unit

Quantity

5Per Pack

COO (Country of Origin):
MT
The Schneider Electric filter designed for wall-mounted cooling units with a capacity range of 3 to 4 kW, ensuring optimal airflow and performance.

Certifications include G3 EN 779 for efficient filtration

Constructed from fire-resistant polyolefin material

Lightweight design at only 0.04 kg facilitates easy installation

Dimensions of 470 mm width, 380 mm height, and 5 mm thickness fit most setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy