Schneider Electric NSYCUACC001DG Series Filter, 150 mm H, 5 mm D, 280mm W, For Use With Cooling Unit

N

Subtotal (1 pack of 5 units)*

PHP17,621.39

(exc. VAT)

PHP19,735.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP17,621.39PHP3,524.278

*price indicative

RS Stock No.:
871-200
Mfr. Part No.:
NSYCUACC001DG
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Filter

Series

NSYCUACC001DG

Width

280mm

Height

150mm

Depth

5mm

Material

Polyolefin

For Use With

Cooling Unit

Quantity

5Per Pack

COO (Country of Origin):
MT
The Schneider Electric Filter optimises Air quality in wall-mounted cooling devices, ensuring Peak performance across a range of operational strengths from 350 to 600 Watts.

Compatible with ClimaSys CU cooling equipment for seamless integration

Constructed from Durable polyolefin for enhanced longevity and reliability

Certified G3 EN 779 for efficient filtration performance

Compact design with dimensions of 280 mm wide and 150 mm high

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy