Siemens 8PQ1010 Series Sheet Steel, 100 mm H, 350mm W, 25 mm D, 350 mm L, for Use with Standard Frame
- RS Stock No.:
- 621-856
- Mfr. Part No.:
- 8PQ1010-0BA06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP3,786.81
(exc. VAT)
PHP4,241.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,786.81 |
*price indicative
- RS Stock No.:
- 621-856
- Mfr. Part No.:
- 8PQ1010-0BA06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Panel | |
| Series | 8PQ1010 | |
| Width | 350mm | |
| Height | 100mm | |
| Depth | 25mm | |
| Length | 350mm | |
| Material | Sheet Steel | |
| For Use With | Standard Frame | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Panel | ||
Series 8PQ1010 | ||
Width 350mm | ||
Height 100mm | ||
Depth 25mm | ||
Length 350mm | ||
Material Sheet Steel | ||
For Use With Standard Frame | ||
- COO (Country of Origin):
- DE
The Siemens Base reinforcement is engineered for optimal stability and durability in electrical installations. Designed to integrate seamlessly within standard frames, it stands out with its robust construction from sheet steel and a thoughtful height of 100 mm. Its versatility makes it suitable for a variety of applications, ensuring a secure fit for cabinet installations. The product not only guarantees excellent performance but also embodies a commitment to quality that users can trust. Featuring a modern design, it is perfect for both standard integration and customised setups, enhancing the overall aesthetic while providing practical functionality. The colour and material selections reflect a focus on both visual appeal and long lasting performance, suitable for demanding environments. This component is an ideal choice for those seeking reliability and efficiency in their electrical assembly options.
Constructed from resilient sheet steel for enhanced durability
Designed for easy integration within standard cabinet frames
Offers effective support for various electrical components
Minimal depth allows for efficient use of space
Weighs only 1.6 kg facilitating easy handling and installation
Crafted to maintain performance even in challenging environments
Provides a secure and stable base for additional modules
Related links
- Siemens 8PQ1010 Series Sheet Steel 850mm W 350 mm L, for Use with Standard Frame
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain 350mm W, 2000 mm L for Use with SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Cover Frame 350mm W, 100 mm D For Use With Section Doors
- Siemens 8PQ2420 Series Sheet Steel Rear 350mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Cover Frame 350mm W, 100 mm D For Use With Section Doors
- Siemens Sivacon Series Steel Crossbar 350mm W 350 mm L For Use With SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 350mm W 25 mm L, for Use with SIVACON S4
