Siemens 8PQ2300 Series Sheet Steel, 2 mm H, 850mm W, 600 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-624
- Mfr. Part No.:
- 8PQ2300-6BA14
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP11,522.71
(exc. VAT)
PHP12,905.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,522.71 |
*price indicative
- RS Stock No.:
- 621-624
- Mfr. Part No.:
- 8PQ2300-6BA14
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 850mm | |
| Height | 2mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Sheet Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 850mm | ||
Height 2mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Sheet Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Roof Plate designed specifically to meet the demands of diverse environments. Harmonising functionality with aesthetic appeal, it features a top plate design that is not only practical but visually pleasing. The roof plate, with an IP40 rating, ensures excellent protection against solid objects, making it ideal for indoor use. Crafted from high quality zinc plated sheet steel, it offers durability and strength while maintaining a sleek finish. With dimensions tailored for efficiency and a lightweight build, it serves as an effective component in various applications, facilitating superior performance and reliability.
The product boasts a ventilated design that promotes effective airflow and heat dissipation
Environmentally friendly package options reflect a commitment to sustainable practices
Its compact dimensions make installation straightforward even in restrictive spaces
Constructed from sheet steel it assures longevity and resilience against wear
The miscellaneous colour allows it to seamlessly integrate into any setting
It comes with a general product approval enhancing confidence in its quality
With no cable entry feature it simplifies configurations for users
The products net weight of 8 kg offers a balanced construction for easy handling
Related links
- Siemens 8PQ2300 Series Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
