Siemens Air Conditioning Unit, 230V, 240W Output 317mm x 148
- RS Stock No.:
- 632-079
- Mfr. Part No.:
- 8MR6423-5ML80
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP151,939.59
(exc. VAT)
PHP170,172.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP151,939.59 |
*price indicative
- RS Stock No.:
- 632-079
- Mfr. Part No.:
- 8MR6423-5ML80
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Output Power | 240W | |
| Product Type | Air Conditioning Unit | |
| Supply Voltage | 230V | |
| Depth | 148 | |
| Width | 317mm | |
| IP Rating | IP54 | |
| Standards/Approvals | VDE | |
| Series | 8MR6423 | |
| Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Output Power 240W | ||
Product Type Air Conditioning Unit | ||
Supply Voltage 230V | ||
Depth 148 | ||
Width 317mm | ||
IP Rating IP54 | ||
Standards/Approvals VDE | ||
Series 8MR6423 | ||
Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Siemens Air-to-air heat exchanger designed for enclosure climate control, delivering a thermal output of 80 W/K at 230 V AC. With a Compact footprint and steel housing, it ensures efficient heat dissipation while maintaining internal protection. Its slim profile makes it Ideal for space-constrained industrial applications.
IP54 protection
RAL 7035 housing
RoHS and REACH compliant
Related links
- Siemens Air Conditioning Unit 140W Output 316mm x 103
- nVent HOFFMAN DEK04 Series 410 230V 260 mm 259mm 481 mm
- Phoenix Contact HPC CCS type Series Air Conditioning Unit, 0.06kW 24V dc 534 mm 403mm 198 mm
- nVent HOFFMAN DEK20 Series 2050 460V 415 mm 401mm 572 mm
- Jumo 381238 Pressure Calibrator
- SAM, CLIM Quick Coupler for use with R134a Air Conditioning Circuits
- STMicroelectronics Motor Control Power Board Motor Controller for STGIF5CH60TS-L for Air Conditioning
- Air Conditioning & Heating Accessories
