Siemens Enclosure Heater, 240V ac/dc, 50W Output, 50W Input 60mm x 90
- RS Stock No.:
- 631-864
- Mfr. Part No.:
- 8MR2131-4A
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,288.97
(exc. VAT)
PHP10,403.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,288.97 |
*price indicative
- RS Stock No.:
- 631-864
- Mfr. Part No.:
- 8MR2131-4A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Heater | |
| Output Power | 50W | |
| Input Power | 50W | |
| Supply Voltage | 240V ac/dc | |
| Depth | 90 | |
| Width | 60mm | |
| IP Rating | IP20 | |
| Standards/Approvals | VDE | |
| Frequency | 50Hz | |
| Series | 8MR2131 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Heater | ||
Output Power 50W | ||
Input Power 50W | ||
Supply Voltage 240V ac/dc | ||
Depth 90 | ||
Width 60mm | ||
IP Rating IP20 | ||
Standards/Approvals VDE | ||
Frequency 50Hz | ||
Series 8MR2131 | ||
- COO (Country of Origin):
- DE
The Siemens Compact enclosure heater designed to maintain optimal internal temperatures and prevent condensation in electrical cabinets. Operating between 120 to 240 V AC, making it suitable for a wide range of industrial applications. Its slim form factor and lightweight build allow for easy integration into control panels and switchgear systems.
IP20 protection
Delivers heating output of 50 W
RoHS compliant
Related links
- Siemens Enclosure Heater 50W Output, 50W Input 60mm x 90
- STEGO 48V ac/dc 50W Input 60mm x 90 mm
- STEGO 24V ac/dc 50W Input 60mm x 90 mm
- STEGO 120V ac 50W Output, 50W Input 60mm x 90 mm
- STEGO 230V ac 50W Input 60mm x 120 mm
- Siemens Enclosure Heater 150W Output, 150W Input 60mm x 90
- STEGO 120V ac/dc 50W Output, 50W Input
- DBK Enclosures Enclosure Heater 240 V ac/dc 50W Input 70.7mm x 65 mm
