Siemens Enclosure Heater, 240V ac/dc, 50W Output, 50W Input 60mm x 90
- RS Stock No.:
- 631-865
- Mfr. Part No.:
- 8MR2132-1AB
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,925.77
(exc. VAT)
PHP12,236.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,925.77 |
*price indicative
- RS Stock No.:
- 631-865
- Mfr. Part No.:
- 8MR2132-1AB
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Output Power | 50W | |
| Product Type | Enclosure Heater | |
| Input Power | 50W | |
| Supply Voltage | 240V ac/dc | |
| Mount Type | DIN Rail | |
| Depth | 90 | |
| Connection Type | 2-Pole Terminal | |
| Width | 60mm | |
| IP Rating | IP20 | |
| Mounting Position | Vertical | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE | |
| Series | 8MR2132 | |
| Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Output Power 50W | ||
Product Type Enclosure Heater | ||
Input Power 50W | ||
Supply Voltage 240V ac/dc | ||
Mount Type DIN Rail | ||
Depth 90 | ||
Connection Type 2-Pole Terminal | ||
Width 60mm | ||
IP Rating IP20 | ||
Mounting Position Vertical | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE | ||
Series 8MR2132 | ||
Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Siemens Compact enclosure heater designed to maintain optimal internal temperatures and prevent condensation in electrical cabinets. Operating between 120 to 240 V AC, making it suitable for a wide range of industrial applications. Its slim form factor and lightweight build allow for easy integration into control panels and switchgear systems.
IP20 protection
Delivers heating output of 50 W
RoHS compliant
Related links
- Siemens Enclosure Heater 50W Output, 50W Input 60mm x 90
- STEGO 48V ac/dc 50W Input 60mm x 90 mm
- STEGO 24V ac/dc 50W Input 60mm x 90 mm
- STEGO 120V ac 50W Output, 50W Input 60mm x 90 mm
- Siemens Enclosure Heater 150W Output, 150W Input 60mm x 90
- STEGO 230V ac 50W Input 60mm x 120 mm
- Siemens Enclosure Heater 100W Output, 100W Input 60mm x 90 mm
- STEGO 120V ac/dc 50W Output, 50W Input
