Pfannenberg Fan Heater, 1200W Input 142mm x 139 mm
- RS Stock No.:
- 460-343
- Distrelec Article No.:
- 303-67-863
- Mfr. Part No.:
- 17099710034
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
PHP19,721.45
(exc. VAT)
PHP22,088.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,721.45 |
*price indicative
- RS Stock No.:
- 460-343
- Distrelec Article No.:
- 303-67-863
- Mfr. Part No.:
- 17099710034
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Fan Heater | |
| Air Flow | 50m³/h | |
| Input Power | 1200W | |
| Depth | 139mm | |
| Mount Type | DIN Rail | |
| Width | 142mm | |
| Standards/Approvals | EAC CE cRUUS CSA | |
| Height | 142mm | |
| Nominal Current | 25A | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Fan Heater | ||
Air Flow 50m³/h | ||
Input Power 1200W | ||
Depth 139mm | ||
Mount Type DIN Rail | ||
Width 142mm | ||
Standards/Approvals EAC CE cRUUS CSA | ||
Height 142mm | ||
Nominal Current 25A | ||
- COO (Country of Origin):
- DE
The Pfannenberg Compact fan heater with integrated thermostat features a high power-to-size ratio, offering powerful performance in a small, Compact design. It can be mounted on the wall or DIN rail, providing flexible installation options. Additionally, it has a low surface temperature, ensuring safe operation and minimizing the risk of burns or damage. The fan heaters from the PFH-T series with integrated thermostat are up to state-of-the-art heating technology and are used in electrical cabinets to maintain a minimum temperature in cold environments and/or to prevent the formation of condensation. The unique Compact design enables the use in electrical cabinets with very limited space. Due to the fan and the high heat performance, the heaters are Ideal for large electrical cabinets. Due to the integrated thermostat no extra space is necessary.
Fan heaters of the newest generation
High heating performance in Compact housing 200 1200W
Very Compact design, particularly suitable for smaller electrical cabinets
Plastic housing protects against injuries
Heating performance is available quickly due to use of PTC elements
Electrical connection via spring-type Terminal
Fixed Value thermostat can be retrofitted (5C, 15C or 25C)
Quick installation everywhere where there is space with screws or DIN-profile bars
Approvals: cURus, EAC, CSA
Related links
- Pfannenberg Fan Heater, 1200W Input 142mm x 139 mm
- Pfannenberg Fan Heater 50 m³/h, DIN Rail 17027610007
- Siemens Fan Heater 1200W Output, 1200W Input 160mm x 120
- Siemens Fan Heater 1200W Output, 1200W Input 145mm x 120
- RS PRO 230V ac 1200W Input 120mm x 120 mm
- Eaton 2A Tag Fuse 23 x 139 mm 1200V
- Schneider Electric SEA9N Series Steel Accessory Kit for Use with Distribution Board 808 mm x 139 mm
- Eaton 10A Tag Fuse 22 x 139 mm 1.2kV
