Siemens Fan Heater, 230V ac, 1200W Output, 1200W Input 145mm x 120
- RS Stock No.:
- 632-159
- Mfr. Part No.:
- 8MR2150-2B
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP39,283.70
(exc. VAT)
PHP43,997.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,283.70 |
*price indicative
- RS Stock No.:
- 632-159
- Mfr. Part No.:
- 8MR2150-2B
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fan Heater | |
| Output Power | 1200W | |
| Air Flow | 160m³/h | |
| Input Power | 1200W | |
| Supply Voltage | 230V ac | |
| Mount Type | Floor | |
| Connection Type | 2-Pole Terminal | |
| Depth | 120 | |
| Width | 145mm | |
| IP Rating | IP20 | |
| Mounting Position | Vertical | |
| Standards/Approvals | VDE | |
| Series | 8MR2150 | |
| Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fan Heater | ||
Output Power 1200W | ||
Air Flow 160m³/h | ||
Input Power 1200W | ||
Supply Voltage 230V ac | ||
Mount Type Floor | ||
Connection Type 2-Pole Terminal | ||
Depth 120 | ||
Width 145mm | ||
IP Rating IP20 | ||
Mounting Position Vertical | ||
Standards/Approvals VDE | ||
Series 8MR2150 | ||
Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Siemens High-power fan heater designed for climate control in electrical enclosures. Operating at 230 V AC, making it Ideal for demanding industrial environments. Its integrated thermostat and DIN rail mounting ensure efficient heat distribution and easy installation.
IP20 protection
Delivers heating output of 1200 W
RoHS compliant
Related links
- Siemens Fan Heater 1200W Output, 1200W Input 145mm x 120
- Siemens Fan Heater 1200W Output, 1200W Input 160mm x 120
- RS PRO 230V ac 1200W Input 120mm x 120 mm
- STEGO Enclosure Heater 1200W Output, 1.2kW Input 145mm x 168 mm
- STEGO Enclosure Heater 1200W Output 145mm x 168 mm
- STEGO 230V ac, 1200W Output 182mm x 182 mm
- Pfannenberg 230V ac 1215W Input 126mm x 126 mm
- Siemens Fan Heater 950W Output, 950W Input 135mm x 100
