Schneider Electric NSY Series Lockable Steel RAL 7035 Plain, 400 mm H, 400mm W, 400 mm L for Use with Enclosure
- RS Stock No.:
- 759-770
- Mfr. Part No.:
- NSYDS3D44
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP31,477.37
(exc. VAT)
PHP35,254.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,477.37 |
*price indicative
- RS Stock No.:
- 759-770
- Mfr. Part No.:
- NSYDS3D44
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Door Type | Plain | |
| Product Type | Door | |
| Series | NSY | |
| Lockable | Yes | |
| Width | 400mm | |
| Height | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Enclosure | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Door Type Plain | ||
Product Type Door | ||
Series NSY | ||
Lockable Yes | ||
Width 400mm | ||
Height 400mm | ||
Length 400mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Enclosure | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- FR
The Schneider Electric plain door is designed as a door for enclosures, providing a secure closure option suitable for various applications.
Universal application suitable for various environments
Constructed from 1 steel door with a textured epoxy polyester finish
Reversible door opening (120°) allows for flexible installation
Supports a maximum load capacity of 50 kg/m²
Packaged efficiently with arrangements for both individual and bulk options
Related links
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 600mm W, 400 mm L for Use with Enclosure
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 300mm W, 400 mm L for Use with Enclosure
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 400mm W, 500 mm L for Use with Enclosure
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 400mm W, 300 mm L for Use with Enclosure
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 400mm W, 600 mm L for Use with Enclosure
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 800mm W, 1.4 m L for Use with Enclosure
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 600mm W, 600 mm L for Use with Enclosure
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 600mm W, 800 mm L for Use with Enclosure
