Schneider Electric NSY Series Lockable Steel RAL 7035 Plain, 500 mm H, 400mm W, 500 mm L for Use with Enclosure

This image is representative of the product range

Subtotal (1 unit)*

PHP27,583.73

(exc. VAT)

PHP30,893.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,583.73

*price indicative

RS Stock No.:
759-722
Mfr. Part No.:
NSYDS3D54
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Door

Door Type

Plain

Series

NSY

Lockable

Yes

Width

400mm

Height

500mm

Length

500mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

Enclosure

Quantity

1Per Pack

COO (Country of Origin):
FR
The Schneider Electric plain door is designed as a door for enclosures, providing a secure closure option suitable for various applications.

Constructed from Durable steel for enhanced longevity

Features a textured polyester epoxy finish for aesthetic resilience

Provides a reversible door opening mechanism for versatile installation

Accommodates a maximum load of 50 kg/m², ensuring strength and stability

Includes a double-bar lock system for improved security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy