Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass Black RAL 7035 Plain, 1.393 m H, 750mm
- RS Stock No.:
- 444-437
- Mfr. Part No.:
- NSYDPHD127R
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP109,059.49
(exc. VAT)
PHP122,146.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP109,059.49 |
*price indicative
- RS Stock No.:
- 444-437
- Mfr. Part No.:
- NSYDPHD127R
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Door | |
| Door Type | Plain | |
| Series | PanelSeT | |
| Lockable | Yes | |
| Handle Included | Yes | |
| Width | 750mm | |
| Height | 1.393m | |
| Material | Polyester Reinforced with Fibreglass | |
| Colour | Grey | |
| RAL Code | Black RAL 7035 | |
| For Use With | Thalassa PHD | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Door | ||
Door Type Plain | ||
Series PanelSeT | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 750mm | ||
Height 1.393m | ||
Material Polyester Reinforced with Fibreglass | ||
Colour Grey | ||
RAL Code Black RAL 7035 | ||
For Use With Thalassa PHD | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- ES
The Schneider Electric Ribbed door with lock system for Thalassa PHD enclosure, finished in grey (RAL 7035). The Anti-posting door is reversible with a 120° opening angle, offering flexible access and secure closure for outdoor or industrial applications.
IK10 conforming to IEC 62262
Polyester material
Related links
- Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass Black RAL 7035 Plain 750mm
- Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass Black RAL 7035 Plain 750mm
- Schneider Electric PanelSeT Series Lockable Fibreglass Reinforced Polyester Black RAL 7035 Plain 750mm W for
- Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass Black RAL 7035 Plain 750mm
- Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass Black RAL 7035 Plain 750mm W
- Schneider Electric PanelSeT Series Lockable Fibreglass Reinforced Polyester Black RAL 7035 Plain 750mm W for
- Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass Black RAL 7035 Plain 500mm
- Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass Black RAL 7035 Plain 700mm
