Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass Black RAL 7035 Plain, 1.393 m H, 750mm

Subtotal (1 unit)*

PHP110,687.00

(exc. VAT)

PHP123,969.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP110,687.00

*price indicative

RS Stock No.:
444-326
Mfr. Part No.:
NSYDPHD127P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Door

Door Type

Plain

Series

PanelSeT

Lockable

Yes

Handle Included

Yes

Width

750mm

Height

1.393m

Material

Polyester Reinforced with Fibreglass

Colour

Grey

RAL Code

Black RAL 7035

For Use With

Thalassa PHD

Quantity

1Per Pack

COO (Country of Origin):
ES
The Schneider Electric Plain door with lock system for Thalassa PHD enclosure, finished in grey (RAL 7035). The plain door is reversible with a 120° opening angle, offering flexible access and secure closure for outdoor or industrial applications.

IK10 conforming to IEC 62262

Polyester material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy