Eaton xEnergy Light Series Steel Black RAL 7035 Single Door, 1.6 m H, 1m W, 400 mm D, 400 mm L for Use with LV Systems
- RS Stock No.:
- 244-903
- Mfr. Part No.:
- 132944 XLSD5S1610
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP40,038.58
(exc. VAT)
PHP44,843.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,038.58 |
*price indicative
- RS Stock No.:
- 244-903
- Mfr. Part No.:
- 132944 XLSD5S1610
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Door Type | Single Door | |
| Product Type | Enclosure Door | |
| Series | xEnergy Light | |
| Handle Included | Yes | |
| Width | 1m | |
| Height | 1.6m | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | Black RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | LV Systems Low Voltage Switchgear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Door Type Single Door | ||
Product Type Enclosure Door | ||
Series xEnergy Light | ||
Handle Included Yes | ||
Width 1m | ||
Height 1.6m | ||
Depth 400mm | ||
Length 400mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code Black RAL 7035 | ||
IP Rating IP55 | ||
For Use With LV Systems Low Voltage Switchgear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Door is an innovative solution designed for exceptional performance in electrical distribution. This sophisticated door not only meets stringent industry standards but also offers superior reliability and operational efficiency. Its robust construction ensures a high level of endurance even in the most demanding environments.
Compact dimensions facilitate versatile installation options
Sleek grey powder coating enhances durability and appearance
Constructed from high quality steel for maximum toughness
Meets stringent industry compliance standards
Enables safe operational efficiency in diverse environments
Related links
- Eaton xEnergy Light Series Steel Black RAL 7035 Single Door 425mm W 400 mm L for Use with LV
- Eaton xEnergy Light Series Steel Black RAL 7035 Single Door 1mm W 1.54 m L for Use with LV Systems
- Eaton xEnergy Light Series Steel Black RAL 7035 Single Door 1m W 1.74 m L for Use with LV Systems
- Eaton xEnergy Light Series Steel Black RAL 7035 Single Door 800mm W 400 mm L for Use with LV
- Eaton xEnergy Light Series Steel Black RAL 7035 Single Door 600mm W 1.54 m L for Use with LV
- Eaton xEnergy Series Steel Black RAL 7035 Single Door 650mm W 400 mm L for Use with LV Systems Low
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
- Eaton xEnergy Series Steel Single Door 800mm W 400 mm L for Use with LV Systems Low Voltage
