Eaton xEnergy Light Series Steel Black RAL 7035 Single Door, 1.6 m H, 425mm W, 400 mm D, 400 mm L for Use with LV
- RS Stock No.:
- 244-902
- Mfr. Part No.:
- 132941 XLSD5S164
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP31,294.89
(exc. VAT)
PHP35,050.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,294.89 |
*price indicative
- RS Stock No.:
- 244-902
- Mfr. Part No.:
- 132941 XLSD5S164
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Door | |
| Door Type | Single Door | |
| Series | xEnergy Light | |
| Handle Included | Yes | |
| Width | 425mm | |
| Height | 1.6m | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | Black RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | LV Systems Low Voltage Switchgear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Door | ||
Door Type Single Door | ||
Series xEnergy Light | ||
Handle Included Yes | ||
Width 425mm | ||
Height 1.6m | ||
Depth 400mm | ||
Length 400mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code Black RAL 7035 | ||
IP Rating IP55 | ||
For Use With LV Systems Low Voltage Switchgear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Door is an ideal solution for modern electrical distribution needs. Designed with robust protection and durable materials, this door features a sleek grey finish and is constructed from high-quality steel. It offers excellent ingress protection rated at IP55, ensuring reliable performance in challenging environments.
Available in a neutral grey finish to blend with existing infrastructure
Features left or right hinged door options for versatile setup
Constructed from robust steel for enhanced structural integrity
Related links
- Eaton xEnergy Light Series Steel Black RAL 7035 Single Door 1m W 400 mm L for Use with LV Systems
- Eaton xEnergy Light Series Steel Black RAL 7035 Single Door 800mm W 400 mm L for Use with LV
- Eaton xEnergy Light Series Steel Black RAL 7035 Single Door 600mm W 1.54 m L for Use with LV
- Eaton xEnergy Light Series Steel Black RAL 7035 Single Door 1mm W 1.54 m L for Use with LV Systems
- Eaton xEnergy Series Steel Opaque 425mm W 400 mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Black RAL 7035 Single Door 650mm W 400 mm L for Use with LV Systems Low
- Eaton xEnergy Light Series Steel Black RAL 7035 Single Door 1m W 1.74 m L for Use with LV Systems
- Eaton xEnergy Light Series Steel Black RAL 7035 Single Door 600mm W 600 mm L for Use with LV
