RS Better World
Schneider Electric Steel Textured Matt Mounting Plate, 300mm W for Use with PrismaSeT G
- RS Stock No.:
- 287-5982
- Mfr. Part No.:
- LVS03147
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP12,120.54
(exc. VAT)
PHP13,575.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,120.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 287-5982
- Mfr. Part No.:
- LVS03147
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Threaded | No | |
| Width | 300mm | |
| Material | Steel | |
| Finish | Textured Matt | |
| For Use With | PrismaSeT G | |
| Mounting plate type | Insulated | |
| Standards/Approvals | IEC 61439-2, NF C 15-100, RoHS | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Threaded No | ||
Width 300mm | ||
Material Steel | ||
Finish Textured Matt | ||
For Use With PrismaSeT G | ||
Mounting plate type Insulated | ||
Standards/Approvals IEC 61439-2, NF C 15-100, RoHS | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Mounting Plate Tarif is a versatile installation accessory designed for use with the PrismaSeT range of products. Constructed from high-quality sheet steel with electrophoresis treatment and a hot-polymerised polyester epoxy powder finish, this mounting plate is durable and reliable. With dimensions of 300mm width and 250mm height, it is suitable for various floor-standing and wall-mounted duct installations. This product is a Green Premium product, free of toxic heavy metals and mercury, making it environmentally friendly and sustainable.
High-quality sheet steel construction for durability
Electrophoresis treatment and hot-polymerised polyester epoxy powder finish for enhanced protection
Textured matt surface finish for a modern look
Compatible with PrismaSeT range of products for versatile applications
Green Premium product with sustainable offer status
Compliant with NF C 15-100 and IEC 61439-2 standards for safety and performance
Related links
- Schneider Electric Sheet Steel Textured Matt Mounting Plate, 300mm W for Use with PrismaSeT G
- Schneider Electric Sheet Steel Matt Textured Mounting Plate
- Schneider Electric Sheet Steel Matt Textured Mounting Plate 3 m L for Use with PrismaSeT G, PrismaSeT P
- Schneider Electric Sheet Steel Matt Textured Gland Plate Front and Rear Horizontal Partition, 800mm W for Use with
- Schneider Electric Sheet Steel Galvanised Galvanised Mounting Plate 250 mm L for Use with Spacial CRN Enclosure
- Eaton Sheet Steel Galvanised Mounting Plate 25 mm L for Use with Enclosure Mounting
- Schneider Electric Sheet Steel Gland Plate, 800mm W for Use with PrismaSeT PrismaSeT P Functional Unit
- Schneider Electric Galvanised Steel Enclosure Accessory Perforated Mounting Plate 300 mm L for Use with
