Hammond Aluminium Clear Mounting Plate Aluminium Chassis, 6in W, 143 mm L
- RS Stock No.:
- 255-8115
- Mfr. Part No.:
- 1434-8
- Manufacturer:
- Hammond
Subtotal (1 unit)*
PHP502.11
(exc. VAT)
PHP562.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP502.11 |
*price indicative
- RS Stock No.:
- 255-8115
- Mfr. Part No.:
- 1434-8
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Mounting Plate | |
| Sub Type | Aluminium Chassis | |
| Threaded | No | |
| Number of Holes | 4 | |
| Width | 6in | |
| Thickness | 6in | |
| Length | 143mm | |
| Finish | Clear | |
| Material | Aluminium | |
| Slotted | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Mounting Plate | ||
Sub Type Aluminium Chassis | ||
Threaded No | ||
Number of Holes 4 | ||
Width 6in | ||
Thickness 6in | ||
Length 143mm | ||
Finish Clear | ||
Material Aluminium | ||
Slotted No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammond bottom plate for 1444 series aluminium chassis has width 6 inches, depth 4 inches and height 2 inches. The thickness is 0.04 inches.
Material of product is aluminium
Color of product is natural aluminium
Related links
- Hammond Aluminium Clear Mounting Plate Aluminium Chassis 333 mm L
- Hammond Aluminium Clear Mounting Plate Aluminium Chassis 114 mm L
- Hammond Aluminium Clear Mounting Plate Aluminium Chassis 194 mm L
- Hammond Aluminium Clear Mounting Plate Aluminium Chassis 229 mm L
- Hammond Aluminium Clear Mounting Plate Aluminium Chassis 356 mm L
- Hammond Aluminium Clear Mounting Plate Aluminium Chassis 295 mm L
- Hammond Aluminium Clear Mounting Plate Aluminium Chassis 127 mm L
- Hammond Aluminium Clear Mounting Plate Aluminium Chassis 432 mm L
