ABB Base Plate, 512mm W, 709 mm L for Use with Cabinets TriLine

Subtotal (1 unit, in boxes of 1)*

PHP8,306.49

(exc. VAT)

PHP9,303.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +PHP8,306.49

*price indicative

RS Stock No.:
236-7084
Mfr. Part No.:
2CPX045781R9999
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Base Plate

Thickness

512mm

Width

512mm

Length

709mm

For Use With

Cabinets TriLine

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ABB RB28G base plate. This base plate suitable for RB enclosure.

Product net weight 4.543 kg

Product net length 709 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy