Rittal Plastic Grey Baying Cover, 500mm W, 500 mm L for Use with TS, VX, VX IT, TS IT
- RS Stock No.:
- 230-5052
- Mfr. Part No.:
- 8800855
- Manufacturer:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,747.63
(exc. VAT)
PHP1,957.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,747.63 |
| 5 - 9 | PHP1,695.19 |
| 10 - 14 | PHP1,644.32 |
| 15 + | PHP1,595.00 |
*price indicative
- RS Stock No.:
- 230-5052
- Mfr. Part No.:
- 8800855
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Baying Cover | |
| Width | 500mm | |
| Length | 500mm | |
| Material | Plastic | |
| Finish | Grey | |
| For Use With | TS, VX, VX IT, TS IT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Baying Cover | ||
Width 500mm | ||
Length 500mm | ||
Material Plastic | ||
Finish Grey | ||
For Use With TS, VX, VX IT, TS IT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal TS Baying cover comes with two end caps may additionally be clipped over the seal between the two enclosures. This prevents dirt and liquid from accumulating on the baying seal.
May also be fitted in the width with enclosure suites bayed back-to-back
Related links
- Rittal Plastic Grey Baying Cover for 800 mm 800 mm L for Use with VX IT TS IT, TS
- Rittal Stainless Steel Baying Cover 500 mm L for Use with VX IT TS IT, TS
- Rittal Plastic Baying Cover 1.2 m L for Use with TS VX, TS IT
- Rittal Plastic Baying Cover 400 mm L for Use with VX TS IT, TS
- Rittal Plastic Baying Cover for 600 mm 600 mm L for Use with TS VX, VX IT
- Rittal Stainless Steel Baying Cover 400 mm L for Use with VX TS, VX IT
- Rittal Stainless Steel Baying Cover 600 mm L for Use with TS VX, VX IT
- Rittal Plastic Grey Gland Plate 149 mm L for Use with AX
