Rittal PK Series Plastic, 220mm H, 331mm W for Use with PK Series
- RS Stock No.:
- 226-3239
- Mfr. Part No.:
- 9550000
- Manufacturer:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 226-3239
- Mfr. Part No.:
- 9550000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Series | PK | |
| Width | 331mm | |
| Height | 220mm | |
| Material | Plastic | |
| For Use With | PK Series | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Series PK | ||
Width 331mm | ||
Height 220mm | ||
Material Plastic | ||
For Use With PK Series | ||
- COO (Country of Origin):
- DE
The Rittal PK series mounting plate for enclosure type PK is used for individual interior installation. It is made from melamine phenol-coated laminated paper and has which has thickness of 2.5 mm. It has height of 220 mm.
Colour is RAL 7035
Weight/pack is 1.25 kg
Self-tapping assembly screws are included
Weight/pack is 1.25 kg
Self-tapping assembly screws are included
Related links
- Rittal Plastic Grey Mounting Plate 220 mm L for Use with PK Series
- Rittal PK Series Plastic Wall Mount Bracket for Use with PK Enclosures
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 111 mm
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 90 mm
- Rittal PK Series Plastic Wall Box 94 mm x 130 mm x 57 mm
- Rittal PK Series Plastic Wall Box 110 mm x 110 mm x 66 mm
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 165 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 111 mm
