RS Better World
Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate, 1.2m W for Use with Spacial SF
- RS Stock No.:
- 220-1488
- Mfr. Part No.:
- NSYEC1282
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP27,284.52
(exc. VAT)
PHP30,558.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,284.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1488
- Mfr. Part No.:
- NSYEC1282
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Enclosure Gland Plate | |
| Product Type | Gland Plate | |
| Width | 1.2m | |
| Material | Galvanised Steel | |
| For Use With | Spacial SF | |
| Standards/Approvals | REACH, EU RoHS Directive EU RoHS Declaration | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Enclosure Gland Plate | ||
Product Type Gland Plate | ||
Width 1.2m | ||
Material Galvanised Steel | ||
For Use With Spacial SF | ||
Standards/Approvals REACH, EU RoHS Directive EU RoHS Declaration | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SF 2 entries cable gland plate - fixed by clips, designed to attach and secure the end of an electric cable and the device it's connected to, cable glands provide earthing, grounding, insulation, bonding and strain relief. They can also be used to seal cables which pass through bulkheads of gland plates.
Sustainable green premium product
The product is mercury free
Related links
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate 35 mm L for Use with Spacial SF
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate 30 mm L for Use with Spacial SF
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate 600 mm L for Use with Spacial SF
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate 35 mm L for Use with Enclosure
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate 35 mm L for Use with SFM, Spacial SF
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate Spacial SF,
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate 35 mm L for Use with Spacial SF
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate 1.2 m L for Use with Spacial SF
