Schneider Electric Steel Cover Cover, 800mm W, 600 mm L for Use with Enclosure
- RS Stock No.:
- 759-786
- Mfr. Part No.:
- NSYMPC608
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP14,300.34
(exc. VAT)
PHP16,016.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,300.34 |
*price indicative
- RS Stock No.:
- 759-786
- Mfr. Part No.:
- NSYMPC608
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Cover | |
| Product Type | Cover | |
| Width | 800mm | |
| Length | 600mm | |
| Material | Steel | |
| Mounting plate type | Cover | |
| For Use With | Enclosure | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Cover | ||
Product Type Cover | ||
Width 800mm | ||
Length 600mm | ||
Material Steel | ||
Mounting plate type Cover | ||
For Use With Enclosure | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- SK
The Schneider Electric panel accessory is crafted from robust steel and features a sleek grey finish. Its primary function is to serve as a Durable cover plate for versatile applications, ensuring compatibility with various configurations.
Constructed from high-quality steel for enhanced durability
Grey (RAL 7035) finish provides an aesthetically pleasing look
Epoxy-polyester powder coating ensures long-lasting surface quality
Related links
- Schneider Electric Steel Epoxy Polyester Powder Cover Plate Enclosure Cover Plate 600 mm L for Use with
- Schneider Electric Steel Cover Plate Enclosure Cover Plate 300 mm L for Use with Spacial SF, Spacial SM
- Schneider Electric Steel Epoxy Polyester Powder Cover Plate Enclosure Cover Plate 400 mm L for Use with
- Siemens Sheet Steel Cover 10 mm L for Use with Cabinet
- Schneider Electric Steel Cover Plate Enclosure Cover Plate 200 mm L for Use with Enclosure
- Schneider Electric Steel Cover Plate Enclosure Cover Plate 600 mm L for Use with Spacial SF, Spacial SM
- Schneider Electric Steel Cover Plate Enclosure Cover Plate 150 mm L for Use with Spacial SF, Spacial SM
- Schneider Electric Steel Epoxy Polyester Powder Cover Plate Enclosure Cover Plate 450 mm L for Use with
