Schneider Electric Steel Galvanised Partial Mounting Plate Partition Module, 600mm W, 2 m L for Use with Enclosure
- RS Stock No.:
- 759-707
- Mfr. Part No.:
- NSYPPS206
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP45,916.43
(exc. VAT)
PHP51,426.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,916.43 |
*price indicative
- RS Stock No.:
- 759-707
- Mfr. Part No.:
- NSYPPS206
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Partition Module | |
| Product Type | Partial Mounting Plate | |
| Width | 600mm | |
| Length | 2m | |
| Material | Steel | |
| Finish | Galvanised | |
| For Use With | Enclosure | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Partition Module | ||
Product Type Partial Mounting Plate | ||
Width 600mm | ||
Length 2m | ||
Material Steel | ||
Finish Galvanised | ||
For Use With Enclosure | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- FR
The Schneider Electric partition panel is designed for versatile separation applications, providing efficient and reliable structural support in various environments.
Constructed from galvanised metal for enhanced durability
Nominal height of 2000 mm and width of 600 mm for optimal fit
Includes one separation panel and one sealing joint
Available in single and bulk packaging options to suit diverse needs
Comes with an 18-month warranty for added assurance
Designed to support easy recycling and reusability
Related links
- ABB Galvanised Steel Partial Mounting Plate Automation Board 300 mm L for Use with IS2 Enclosures, AM2
- ABB Galvanised Steel Partial Mounting Plate Automation Board 600 mm L for Use with AM2 Cabinets, IS2
- ABB Steel Partial Mounting Plate 600 mm L for Use with IS2 Enclosures For Automation AM2
- ABB Steel Partial Mounting Plate 800 mm L for Use with AM2 Cabinets IS2 Enclosures For
- ABB Steel Partial Mounting Plate Automation Board 600 mm L for Use with IS2 Enclosures For Automation, C2
- Schneider Electric Metal Partial Mounting Plate Front and Rear Horizontal Partition, 700mm W for Use with PrismaSeT 6300
- Eaton Steel Galvanised Mounting Plate Mounting Plate 2 mm L for Use with Accessory CS
- ABB Galvanised Steel Partial Mounting Plate 120 mm L for Use with IS2 Enclosures
