Schneider Electric Polyethylene, Steel Gland Plate, 600mm W, 200 mm L for Use with PanelSeT S3D
- RS Stock No.:
- 654-356
- Mfr. Part No.:
- NSYTLF
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP4,023.81
(exc. VAT)
PHP4,506.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP4,023.81 |
*price indicative
- RS Stock No.:
- 654-356
- Mfr. Part No.:
- NSYTLF
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gland Plate | |
| Width | 600mm | |
| Thickness | 600mm | |
| Length | 200mm | |
| Material | Polyethylene, Steel | |
| For Use With | PanelSeT S3D | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gland Plate | ||
Width 600mm | ||
Thickness 600mm | ||
Length 200mm | ||
Material Polyethylene, Steel | ||
For Use With PanelSeT S3D | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- FR
The Schneider Electric Standard cable gland plate is designed for PanelSeT S3D and CRNG enclosures, offering versatile cable entry management for multi-purpose applications. It is constructed from durable steel and finished with epoxy-polyester powder in RAL7035 grey. The plate includes 102 pre-marked cut-out positions for 25 mm cable entries, allowing flexible customization on-site.
Simple installation using fixing elements
Ensures effective gasket compression
RoHS and REACH compliant
Related links
- Schneider Electric Aluminium Brushed Gland Plate 200 mm L for Use with PanelSeT S3D
- ABB Steel Gland Plate 200 mm L for Use with Enclosure
- Schneider Electric Polyethylene 500mm W, 220 mm L for Use with Panelset S3Hd
- Schneider Electric Steel Epoxy Polyester Powder Cover Plate Enclosure Cover Plate 200 mm L for Use with
- Schneider Electric Steel 140mm W, 80 mm L for Use with PanelSeT S3D
- ABB Steel Back Plate 200 mm L for Use with IS2 Enclosures, AM2 Cabinets
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate 35 mm L for Use with SFM, Spacial SF
- Schneider Electric Steel Zinc Plated Enclosure Accessory 200 mm L for Use with SM SFX, Spacial SF
