Schneider Electric Steel Zinc Plated Mounting Rail, 40mm W, 6 mm L for Use with PanelSeT CRN
- RS Stock No.:
- 599-658
- Mfr. Part No.:
- NSYEN40
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 20 units)*
PHP31,432.77
(exc. VAT)
PHP35,204.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP31,432.77 | PHP1,571.639 |
*price indicative
- RS Stock No.:
- 599-658
- Mfr. Part No.:
- NSYEN40
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Rail | |
| Thickness | 40mm | |
| Width | 40mm | |
| Length | 6mm | |
| Material | Steel | |
| Finish | Zinc Plated | |
| For Use With | PanelSeT CRN | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Rail | ||
Thickness 40mm | ||
Width 40mm | ||
Length 6mm | ||
Material Steel | ||
Finish Zinc Plated | ||
For Use With PanelSeT CRN | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- ES
The Schneider Electric EN connector is a sturdy mounting accessory compatible with PanelSeT CRN, S3D, and S3CM ranges. It is specifically designed for installation between C40 rails or other section types, offering multipurpose functionality.
Made from steel with a zinc coated surface finish
RoHS compliant
REACH compliant
Related links
- Schneider Electric Steel Zinc Plated Mounting Plate 951 mm L for Use with Spacial CRN Spacial
- Schneider Electric Steel Zinc Plated Mounting Plate 351 mm L for Use with Spacial CRN Enclosure, Spacial S3D
- Schneider Electric Steel Zinc Plated Mounting Plate Enclosure Mount Plate 750 mm L for Use with Spacial CRN,
- Schneider Electric Steel Zinc Plated Mounting Plate Perforated Plate 15 mm L for Use with Spacial CRN,
- Schneider Electric Steel Zinc Plated Mounting Plate Enclosure Mount Plate, 951mm W for Use with Enclosures
- Schneider Electric Steel Zinc Plated Mounting Plate Mounting Plate 19 mm L for Use with Spacial SF
- Schneider Electric Steel Zinc Plated Mounting Plate Mounting Plate 1145 mm L for Use with Thalassa PLM,
- Schneider Electric Steel Zinc Plated Mounting Plate 600 mm L for Use with Spacial SF
